HDP-QB-BUSB-B

DigiKey Part Number
1987-1000-ND
Manufacturer
Manufacturer Product Number
HDP-QB-BUSB-B
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HDP Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm)
Approval Agency
CB, CE, cULus, FCC, KC, PSE, RCM, SAA
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
5¥47.25600¥236.28
10¥46.02400¥460.24
25¥43.53160¥1,088.29
50¥41.04580¥2,052.29
100¥39.80110¥3,980.11
250¥37.31356¥9,328.39
500¥34.82600¥17,413.00
Manufacturers Standard Package