QADC-65-20-08CB | |
---|---|
DigiKey Part Number | Q1251-ND |
Manufacturer | |
Manufacturer Product Number | QADC-65-20-08CB |
Description | AC/DC DESKTOP ADAPTER 20V 65W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.67" L x 2.33" W x 1.42" H (118.6mm x 59.2mm x 36.0mm) | |
Approval Agency | BSMI, CB, CE, cULus, FCC, GS, PSE, RCM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.08000 | ¥299.08 |
5 | ¥294.47000 | ¥1,472.35 |
10 | ¥289.87200 | ¥2,898.72 |
25 | ¥276.06960 | ¥6,901.74 |
50 | ¥266.86800 | ¥13,343.40 |
100 | ¥248.46320 | ¥24,846.32 |
250 | ¥244.78256 | ¥61,195.64 |