QADC-65-20-08CB

DigiKey Part Number
Q1251-ND
Manufacturer
Manufacturer Product Number
QADC-65-20-08CB
Description
AC/DC DESKTOP ADAPTER 20V 65W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
20V
Current - Output (Max)
3.25A
Power (Watts)
65 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C8
Size / Dimension
4.67" L x 2.33" W x 1.42" H (118.6mm x 59.2mm x 36.0mm)
Approval Agency
BSMI, CB, CE, cULus, FCC, GS, PSE, RCM
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.08000¥299.08
5¥294.47000¥1,472.35
10¥289.87200¥2,898.72
25¥276.06960¥6,901.74
50¥266.86800¥13,343.40
100¥248.46320¥24,846.32
250¥244.78256¥61,195.64