DC DC Converters

Results: 2
Manufacturer
OmniOn PowerTraco Power
Series
BoostLynx™ (130W)TSR 1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
4.75V8V
Voltage - Input (Max)
16V36V
Voltage - Output 1
3.3V16 ~ 34V
Current - Output (Max)
1A5.4A
Power (Watts)
3.3 W130 W
Features
Remote On/Off, OCP, OTP, UVLOSCP
Efficiency
91%95%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module8-SMD Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TSR 1-2412
TSR 1-2433
DC DC CONVERTER 3.3V 3.3W
Traco Power
4,596
In Stock
1 : ¥50.49000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
ABXS005A4X341-SRZ
ABXS005A4X341-SRZ
DC DC CONVERTER 16-34V 130W
OmniOn Power
1,274
In Stock
1 : ¥338.31000
Cut Tape (CT)
150 : ¥285.43867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
8V
16V
16 ~ 34V
-
-
-
5.4A
130 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C (With Derating)
95%
Surface Mount
8-SMD Module
1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.