AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,150 In Stock | 1 : ¥72.41000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
14,651 In Stock | 1 : ¥107.06000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
4,615 In Stock | 1 : ¥166.91000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 74% | Through Hole | 4-DIP Module | 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) | CE, cURus, EN, UL | 60950-1 | |||
31 In Stock | 1 : ¥79.22000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Baseplate | -40°C ~ 65°C | 80% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus | 62368-1 | |||
63 In Stock | 1 : ¥119.86000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
38 In Stock | 1 : ¥287.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
52 In Stock | 1 : ¥70.03000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 2.6A | 8.6 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CE, cURus | 60335-1; 62368-1 | |||
33 In Stock | 1 : ¥75.69000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 625mA | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
26 In Stock | 1 : ¥137.43000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.81" H (50.8mm x 25.4mm x 20.6mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 1 : ¥28.74000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CB, CE, cURus | - | |||
0 In Stock | 60 : ¥51.87367 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 48 : ¥62.22167 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 410mA | 9.8 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 35 : ¥67.13029 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥73.40000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 35 : ¥80.93000 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 76% | Through Hole | 4-DIP Module | 2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 |