AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥43.35000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 2A | 6.6 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 900mA | 11 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 450mA | 11 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 700mA | 11 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | 1.1A | 9.9 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus, EN | 62368-1 |