DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : ¥45.81000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | |||
956 In Stock | 1 : ¥94.00000 Cut Tape (CT) 250 : ¥63.18860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 7.5V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 95% | Surface Mount | 43-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 43-B3QFN (10x10) | Enable, Active High | |||
8,785 In Stock | 1 : ¥96.46000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | |||
767 In Stock | 1 : ¥102.21000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | Module | 0.65" L x 0.41" W x 0.44" H (16.5mm x 10.4mm x 11.2mm) | - | - |