CHS1202415

DigiKey Part Number
1776-CHS1202415-ND
Manufacturer
Manufacturer Product Number
CHS1202415
Description
DC DC CONVERTER 15V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 8A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm)
Supplier Device Package
Sixteenth Brick
Control Features
-
Approval Agency
CE, cURus, TUV
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥591.68000¥591.68
5¥587.08400¥2,935.42
10¥582.46100¥5,824.61
25¥563.97400¥14,099.35
50¥536.23820¥26,811.91
100¥499.25550¥49,925.55
Manufacturers Standard Package