MPM3506AGQV-Z | |
---|---|
DigiKey Part Number | 1589-1755-2-ND - Tape & Reel (TR) 1589-1755-1-ND - Cut Tape (CT) 1589-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3506AGQV-Z |
Description | DC DC CONVERTER 0.81-32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 600mA 4.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 19-QFN (3x5) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.03500 | ¥270.35 |
25 | ¥25.55880 | ¥638.97 |
100 | ¥22.15170 | ¥2,215.17 |
250 | ¥21.01580 | ¥5,253.95 |
500 | ¥18.85742 | ¥9,428.71 |
1,000 | ¥15.90387 | ¥15,903.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.10867 | ¥37,771.68 |
5,000 | ¥14.54068 | ¥72,703.40 |