OKR-T/3-W12-C | |
---|---|
DigiKey Part Number | 811-2115-5-ND |
Manufacturer | |
Manufacturer Product Number | OKR-T/3-W12-C |
Description | DC DC CONVERTER 0.59-6V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 6V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKR-T/3-W12-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
5 | ¥58.32200 | ¥291.61 |
10 | ¥57.84600 | ¥578.46 |
25 | ¥56.98920 | ¥1,424.73 |
50 | ¥55.28320 | ¥2,764.16 |
100 | ¥51.58380 | ¥5,158.38 |
250 | ¥46.17948 | ¥11,544.87 |
500 | ¥44.53818 | ¥22,269.09 |