UCC12050DVER

DigiKey Part Number
296-UCC12050DVERTR-ND - Tape & Reel (TR)
296-UCC12050DVERCT-ND - Cut Tape (CT)
296-UCC12050DVERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC12050DVER
Description
DC DC CONVERTER 3.3V 5V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
UCC12050DVER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
140mA, 100mA
Power (Watts)
500 mW
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Laboratory, Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
Supplier Device Package
16-SOIC
Control Features
Enable, Active High
Approval Agency
CQC, TUV, UL, VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.17000¥55.17
10¥49.84000¥498.40
25¥47.52320¥1,188.08
100¥41.26390¥4,126.39
250¥39.40920¥9,852.30
500¥35.93166¥17,965.83
1,000¥31.29540¥31,295.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥30.13631¥60,272.62
Manufacturers Standard Package