DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
706 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 100mA, 100mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 77% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
2,013 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
731 In Stock | 1 : ¥180.61000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module (600 mil, 7 Leads) | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | - | - | - | - | |||
1,126 In Stock | 1 : ¥132.67000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
46 In Stock | 1 : ¥34.73000 Cut Tape (CT) 180 : ¥31.44244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - | - | |||
42 In Stock | 1 : ¥271.16000 Tube | Tube | Active | Isolated Module | 2 | 18V | 72V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 75°C | 77% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | - | - | - | - | |||
65 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
22 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
1 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 95mA, 95mA | 1.7 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 81% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | - | - | - | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 1.998 W | 4.2 kV | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) | - | - | - | 60335-1; 62368-1 |