B1212XT-1WR3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 20
Unit Price: ¥127.33000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 1,180
Unit Price: ¥65.27000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ¥80.87000
Datasheet

B1212XT-1WR3-TR

DigiKey Part Number
2725-B1212XT-1WR3-TR-ND - Tape & Reel (TR)
2725-B1212XT-1WR3-TRCT-ND - Cut Tape (CT)
2725-B1212XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1212XT-1WR3-TR
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Base Product Number
-