20IMX4-05-8G

DigiKey Part Number
179-2673-ND
Manufacturer
Manufacturer Product Number
20IMX4-05-8G
Description
DC DC CONVERTER 5V 4W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 700mA 8.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
20IMX4-05-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
700mA
Power (Watts)
4 W
Voltage - Isolation
1.2 kV
Applications
ITE (Commercial), Railway
Features
OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 13 Leads
Size / Dimension
1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.50000¥570.50
5¥566.03400¥2,830.17
10¥561.56700¥5,615.67
25¥543.74200¥13,593.55
60¥517.00017¥31,020.01
120¥481.34492¥57,761.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.