DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥1,019.33000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 4.17A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | UL | 60950-1 | |||
30 In Stock | 1 : ¥661.22000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | - | - | |||
42 In Stock | 1 : ¥271.17000 Tube | Tube | Active | Isolated Module | 2 | 18V | 72V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 75°C | 77% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | - | - | - | - |