AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock 996 Factory | 1 : ¥231.60000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 528 VAC | 12V | - | - | - | 2.08A | 25 W | ITE (Commercial), Laboratory | Baseplate | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-DIP Module | 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) | CE, cURus | 61010-1; 62368-1 | |||
8 In Stock 804 Factory | 1 : ¥59.03000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 130 ~ 370 VDC | 24V | - | - | - | 208mA | 5 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -25°C ~ 75°C (With Derating) | 80% | Through Hole | 9-DIP Module, 4 Leads | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | CB, CE, cURus, EAC, UL | 60335-1; 62368-1 |