DC DC Converters

Results: 2
Manufacturer
Flex Power ModulesMurata Power Solutions Inc.
Series
-MonoBK™ MYMGM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
6V7.5V
Voltage - Output 1
0.6 ~ 3.3V0.7 ~ 1.8V
Current - Output (Max)
24A80A
Power (Watts)
43 W264 W
Features
Adjustable Output, PMBus™, Remote On/Off, Remote SenseAdjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 125°C (With Derating)
Efficiency
94%95.1%
Mounting Type
Surface MountThrough Hole
Package / Case
15-SIP Module56-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm)1.30" L x 0.34" W x 0.75" H (33.0mm x 8.6mm x 19.0mm)
Approval Agency
-cURus, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
2,109
In Stock
1 : ¥95.23000
Cut Tape (CT)
400 : ¥69.81783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
7.5V
15V
0.7 ~ 1.8V
-
-
-
24A
43 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
94%
Surface Mount
56-SMD Module
0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm)
-
Enable, Active High
-
-
BMR4743001/001
BMR4742001/001
6-15VIN; 0.6-3.3VOUT; 80A; NON-I
Flex Power Modules
146
In Stock
1 : ¥281.51000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
6V
15V
0.6 ~ 3.3V
-
-
-
80A
264 W
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output
-40°C ~ 125°C (With Derating)
95.1%
Through Hole
15-SIP Module
1.30" L x 0.34" W x 0.75" H (33.0mm x 8.6mm x 19.0mm)
-
Enable, Active High
cURus, UL
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.