TPSM82810SILR

DigiKey Part Number
296-TPSM82810SILRTR-ND - Tape & Reel (TR)
296-TPSM82810SILRCT-ND - Cut Tape (CT)
296-TPSM82810SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82810SILR
Description
2.75-V TO 6-V, 4-A STEP-DOWN MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.75V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
14-DFN Module
Size / Dimension
0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm)
Supplier Device Package
14-uSIP (4x3)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.35000¥37.35
10¥33.54500¥335.45
25¥31.71600¥792.90
100¥27.48810¥2,748.81
250¥26.07796¥6,519.49
500¥23.39974¥11,699.87
1,000¥19.73473¥19,734.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.74799¥56,243.97
Manufacturers Standard Package