MC100EP210SMNR4G | |
---|---|
DigiKey Part Number | 488-MC100EP210SMNR4GTR-ND - Tape & Reel (TR) 488-MC100EP210SMNR4GCT-ND - Cut Tape (CT) 488-MC100EP210SMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP210SMNR4G |
Description | IC CLK BUFFER 1:5 1GHZ 32QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SMNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.57000 | ¥172.57 |
10 | ¥158.59000 | ¥1,585.90 |
25 | ¥152.01520 | ¥3,800.38 |
100 | ¥133.93750 | ¥13,393.75 |
250 | ¥127.36388 | ¥31,840.97 |
500 | ¥119.14676 | ¥59,573.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥109.28637 | ¥109,286.37 |