LTM8065IY#PBF

DigiKey Part Number
505-LTM8065IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8065IY#PBF
Description
DC DC CONVERTER 0.97-18V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 2.5A 3.4V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8065IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
36-BBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
Supplier Device Package
36-BGA (6.25x6.25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.30000¥135.30
5¥134.24600¥671.23
10¥133.20400¥1,332.04
25¥131.12040¥3,278.01
40¥124.87525¥4,995.01
80¥114.46925¥9,157.54
260¥112.38842¥29,220.99
520¥110.72342¥57,576.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.