DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥70.11000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 300mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 73% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - | - | - | |||
1,906 In Stock 1,000 Factory | 1 : ¥78.65000 Cut Tape (CT) 250 : ¥65.44396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 2 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 91% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | - | Enable, Active High | - | - | |||
14 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 |