LTM8024IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8024IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8024IY#PBF |
Description | DC DC CONVERTER 0.8-8V 0.8-8V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 8V 0.8 ~ 8V 3.5A, 3.5A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8024IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A, 3.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | |
Supplier Device Package | 88-BGA (11.25x9) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.58000 | ¥210.58 |
5 | ¥208.92600 | ¥1,044.63 |
10 | ¥207.30200 | ¥2,073.02 |
25 | ¥204.06680 | ¥5,101.67 |
40 | ¥194.34850 | ¥7,773.94 |
168 | ¥178.15363 | ¥29,929.81 |
336 | ¥174.91432 | ¥58,771.21 |