TPSM84209RKHR

DigiKey Part Number
296-53563-2-ND - Tape & Reel (TR)
296-53563-1-ND - Cut Tape (CT)
296-53563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84209RKHR
Description
DC DC CONVERTER 1.2-6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84209RKHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91.7%
Mounting Type
Surface Mount
Package / Case
9-PowerQFN
Size / Dimension
0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm)
Supplier Device Package
9-QFN-FCMOD (4.5x4)
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.57000¥28.57
10¥25.65500¥256.55
25¥24.25400¥606.35
100¥21.01960¥2,101.96
250¥19.94124¥4,985.31
500¥17.89328¥8,946.64
1,000¥15.09072¥15,090.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.33619¥43,008.57
Manufacturers Standard Package