DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,475 In Stock | 1 : ¥19.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
5,142 In Stock | 1 : ¥19.13000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 1 : ¥7.31000 Cut Tape (CT) 700 : ¥5.81864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥11.58000 Cut Tape (CT) 700 : ¥9.28693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | - | - |