DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,049 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | |||
326 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | |||
1,949 In Stock | 1 : ¥72.08000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | - | - | - | |||
1,005 In Stock | 1 : ¥79.39000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
875 In Stock | 1 : ¥86.61000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | |||
1,019 In Stock | 1 : ¥79.39000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
0 In Stock Check Lead Time | 1 : ¥282.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - |