DC DC Converters

Results: 5
Manufacturer
Recom PowerTraco Power
Series
INNOLINE R-78Bxx-1.0INNOLINE R-78HBxxTDR 2SM (2W)THL 6WISM (6W)THM 10WI (10W)
Product Status
ActiveNot For New Designs
Type
Isolated ModuleLinear Regulator Replacement
Number of Outputs
12
Voltage - Input (Min)
4.5V9V20V
Voltage - Input (Max)
9V32V36V72V
Voltage - Output 1
5V15V
Voltage - Output 2
-15V-
Current - Output (Max)
333mA, 333mA400mA500mA1A1.2A
Power (Watts)
2 W6 W7.5 W10 W15 W
Voltage - Isolation
1.5 kV1.6 kV5 kV
Applications
ITE (Commercial)Medical
Features
OCP, OVP, SCPOTP, SCPRemote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)-40°C ~ 85°C-40°C ~ 90°C (With Derating)
Efficiency
79%80%86.5%95%97%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module14-SMD Module, 7 Leads16-SMD Module, 7 Leads24-DIP Module, 6 Leads
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
R-78Bxx 1.0 neu
R-78B15-1.0
DC DC CONVERTER 15V 15W
Recom Power
430
In Stock
210
Factory
1 : ¥91.05000
Tube
Tube
Active
Linear Regulator Replacement
1
20V
32V
15V
-
-
-
1A
15 W
-
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
97%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
THL 6-2422WISM
THL 6-2411WISM
DC DC CONVERTER 5V 6W
Traco Power
225
In Stock
1 : ¥276.75000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 75°C (With Derating)
79%
Surface Mount
16-SMD Module, 7 Leads
0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm)
-
-
R-78HBxx 0.5 series
R-78HB15-0.5
DC DC CONVERTER 15V 7.5W
Recom Power
275
In Stock
966
Factory
1 : ¥129.14000
Tube
Tube
Active
Linear Regulator Replacement
1
20V
72V
15V
-
-
-
500mA
7.5 W
-
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
TDR 2-2422SM
TDR 2-0511SM
DC DC CONVERTER 5V 2W
Traco Power
157
In Stock
1 : ¥223.31000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
80%
Surface Mount
14-SMD Module, 7 Leads
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
-
-
THM 10-0523WI
THM 10-0523WI
DC DC CONVERTER +/-15V 10W
Traco Power
17
In Stock
1 : ¥484.13000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
15V
-15V
-
-
333mA, 333mA
10 W
5 kV
Medical
OCP, OVP, SCP
-40°C ~ 90°C (With Derating)
86.5%
Through Hole
24-DIP Module, 6 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.