TDR 2-0511SM | |
---|---|
DigiKey Part Number | 1951-2437-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-0511SM |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-0511SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.31000 | ¥223.31 |
10 | ¥206.43600 | ¥2,064.36 |
25 | ¥203.20920 | ¥5,080.23 |
50 | ¥193.53300 | ¥9,676.65 |
100 | ¥177.40570 | ¥17,740.57 |
250 | ¥174.17988 | ¥43,544.97 |
500 | ¥159.68070 | ¥79,840.35 |