PLA03F0000 | |
---|---|
DigiKey Part Number | 4306-PLA03F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.90000 | ¥27.90 |
10 | ¥25.29600 | ¥252.96 |
25 | ¥23.95840 | ¥598.96 |
50 | ¥23.40220 | ¥1,170.11 |
100 | ¥22.28770 | ¥2,228.77 |
250 | ¥19.61948 | ¥4,904.87 |