KSTW004A2B41Z | |
---|---|
DigiKey Part Number | 555-1330-ND |
Manufacturer | |
Manufacturer Product Number | KSTW004A2B41Z |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | KSTW004A2B41Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.85000 | ¥263.85 |
5 | ¥261.78400 | ¥1,308.92 |
10 | ¥259.75700 | ¥2,597.57 |
25 | ¥255.70000 | ¥6,392.50 |
75 | ¥243.52467 | ¥18,264.35 |
150 | ¥223.23080 | ¥33,484.62 |
300 | ¥219.17203 | ¥65,751.61 |