EHHD024A0A41-HZ | |
---|---|
DigiKey Part Number | 555-1357-ND |
Manufacturer | |
Manufacturer Product Number | EHHD024A0A41-HZ |
Description | DC DC CONVERTER 5V 120W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.25000 | ¥354.25 |
5 | ¥351.46200 | ¥1,757.31 |
10 | ¥348.69500 | ¥3,486.95 |
36 | ¥337.62583 | ¥12,154.53 |
72 | ¥321.02042 | ¥23,113.47 |
108 | ¥298.88176 | ¥32,279.23 |
252 | ¥294.45377 | ¥74,202.35 |