PCIM30W15M400A1/AA | |
---|---|
DigiKey Part Number | 4306-PCIM30W15M400A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIM30W15M400A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 15 Signal, 15 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.36000 | ¥319.36 |
10 | ¥279.67500 | ¥2,796.75 |
25 | ¥267.58720 | ¥6,689.68 |
50 | ¥258.95700 | ¥12,947.85 |
100 | ¥250.32430 | ¥25,032.43 |
250 | ¥236.51332 | ¥59,128.33 |