UWS-12/4.5-Q48N-C | |
---|---|
DigiKey Part Number | 811-2363-ND |
Manufacturer | |
Manufacturer Product Number | UWS-12/4.5-Q48N-C |
Description | DC DC CONVERTER 12V 54W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWS-12/4.5-Q48N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 54 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.43000 | ¥303.43 |
5 | ¥300.95600 | ¥1,504.78 |
10 | ¥298.47600 | ¥2,984.76 |
25 | ¥294.21960 | ¥7,355.49 |
50 | ¥285.35640 | ¥14,267.82 |
100 | ¥266.39340 | ¥26,639.34 |
250 | ¥256.04344 | ¥64,010.86 |