LTM8027MPV#PBF

DigiKey Part Number
LTM8027MPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8027MPV#PBF
Description
DC DC CONVERTER 2.5-24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 24V 4A 4.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8027MPV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
113-BLGA Module
Size / Dimension
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Supplier Device Package
113-LGA (15x15)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥549.77000¥549.77
5¥545.50600¥2,727.53
10¥541.20400¥5,412.04
25¥524.02160¥13,100.54
40¥498.25000¥19,930.00
119¥463.88849¥55,202.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.