DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥139.50000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | - | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | - | - | - | |||
277 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 6V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 76% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥139.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - | - | |||
3 In Stock | 1 : ¥104.35000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 230mA, 230mA | 5.5 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 82% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - |