RAC02E-3.3SK/277

DigiKey Part Number
945-RAC02E-3.3SK/277-ND
Manufacturer
Manufacturer Product Number
RAC02E-3.3SK/277
Description
AC/DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02E-3.3SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Baseplate, Standby Output
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
68%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm)
Approval Agency
CB, CE, cURus, EAC
Line Regulation
±0.5%
Load Regulation
0.5%
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.62000¥58.62
5¥54.84200¥274.21
10¥52.37900¥523.79
25¥50.16200¥1,254.05
50¥48.19160¥2,409.58
100¥45.07180¥4,507.18
250¥44.02492¥11,006.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.