RAC03-3.3SK | |
---|---|
DigiKey Part Number | 945-3440-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SK |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±2.5% | |
Load Regulation | ±2.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
5 | ¥53.69200 | ¥268.46 |
10 | ¥51.39300 | ¥513.93 |
25 | ¥49.01240 | ¥1,225.31 |
50 | ¥47.12420 | ¥2,356.21 |
100 | ¥44.08670 | ¥4,408.67 |
250 | ¥42.99900 | ¥10,749.75 |