IRM-03-3.3S | |
---|---|
DigiKey Part Number | 1866-3019-ND |
Manufacturer | |
Manufacturer Product Number | IRM-03-3.3S |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Surface Mount | |
Package / Case | 26-SMD Module, 14 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
5 | ¥47.61600 | ¥238.08 |
10 | ¥45.15400 | ¥451.54 |
25 | ¥44.33280 | ¥1,108.32 |