OKL-T/1-W12N-C

DigiKey Part Number
811-2260-2-ND - Tape & Reel (TR)
811-2260-1-ND - Cut Tape (CT)
811-2260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL-T/1-W12N-C
Description
DC DC CONVERTER 0.9-5V 5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 1A 2.9V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/1-W12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
12-BLGA Module
Size / Dimension
0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.39000¥29.39
5¥29.11200¥145.56
10¥28.92300¥289.23
25¥28.54400¥713.60
50¥27.68840¥1,384.42
100¥25.79190¥2,579.19
250¥23.13688¥5,784.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥22.26910¥17,815.28
Manufacturers Standard Package