LTM4644IY

DigiKey Part Number
505-LTM4644IY-ND
Manufacturer
Manufacturer Product Number
LTM4644IY
Description
DC DC CONVERTER 4X0.6-5.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A, 4A, 4A 4V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4644IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
4
Voltage - Input (Min)
4V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 5.5V
Voltage - Output 3
0.6 ~ 5.5V
Voltage - Output 4
0.6 ~ 5.5V
Current - Output (Max)
4A, 4A, 4A, 4A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
77-BBGA Module
Size / Dimension
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
Supplier Device Package
77-BGA (15x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥521.89000¥521.89
10¥490.29100¥4,902.91
25¥474.47680¥11,861.92
170¥439.67994¥74,745.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.