RAC04-05SA

DigiKey Part Number
945-1064-ND
Manufacturer
Manufacturer Product Number
RAC04-05SA
Description
AC/DC CONVERTER 5V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 800mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-05SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
0.058 lb (26.31 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥251.88000¥251.88
5¥244.48800¥1,222.44
10¥237.08300¥2,370.83
25¥229.67440¥5,741.86
50¥222.26400¥11,113.20
100¥214.85550¥21,485.55
250¥207.44664¥51,861.66