AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥251.88000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 72% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
324 In Stock 276 Factory | 1 : ¥251.88000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | 167mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
95 In Stock 60 Factory | 1 : ¥251.88000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 333mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
44 In Stock | 1 : ¥299.08000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 305 VAC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
13 In Stock | 1 : ¥183.82000 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | 267mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | 12 : ¥290.01833 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 305 VAC | 12V | - | - | - | 333mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 305 VAC | 24V | - | - | - | 167mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | 1.2A | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 68% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 2 | 90 ~ 264 VAC | 5V | - | - | - | 120mA, 250mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 9V | - | - | - | 444mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 76% | Through Hole | 7-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 305 VAC | 9V | - | - | - | 444mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 76% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 305 VAC | 15V | - | - | - | 267mA | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 77% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 305 VAC | 3.3V | - | - | - | 1.2A | 4 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 68% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | CE, cULus, EN | 60950-1 |