DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,002 In Stock | 1 : ¥155.90000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | - | 6A | 30 W | - | - | - | 91.5% | Through Hole | 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) | - | - | |||
90 In Stock | 1 : ¥106.48000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 3.3V | - | - | - | 1.82A | 6 W | ITE (Commercial) | OCP, OTP | -20°C ~ 70°C | 76% | Through Hole | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | - | 60950-1 | |||
12 In Stock | 1 : ¥81.03000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | - | 1.8A | 9 W | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 83% | Surface Mount | 0.87" L x 0.59" W x 0.12" H (22.2mm x 14.9mm x 3.1mm) | - | 60950-1 |