MYBSP01201ABF | |
---|---|
DigiKey Part Number | 811-3806-5-ND |
Manufacturer | |
Manufacturer Product Number | MYBSP01201ABF |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 12V 1A 37V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP01201ABF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.30000 | ¥118.30 |
5 | ¥117.38400 | ¥586.92 |
10 | ¥116.48900 | ¥1,164.89 |
25 | ¥114.69440 | ¥2,867.36 |
40 | ¥111.10950 | ¥4,444.38 |
80 | ¥100.35663 | ¥8,028.53 |
230 | ¥98.56478 | ¥22,669.90 |
440 | ¥96.77270 | ¥42,579.99 |