DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,342 In Stock 1,000 Factory | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
1,583 In Stock 1,000 Factory | 1 : ¥55.17000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
63 In Stock | 1 : ¥58.78000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8.3V | 13.8V | 0.7525 ~ 5.5V | - | - | - | 5A | 25 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 5-SIP Module | 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
25 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - |