MAXM17900AMB+T | |
---|---|
DigiKey Part Number | 175-MAXM17900AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17900AMB+TCT-ND - Cut Tape (CT) 175-MAXM17900AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17900AMB+T |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17900AMB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.77000 | ¥47.77 |
10 | ¥32.04800 | ¥320.48 |
25 | ¥27.97800 | ¥699.45 |
100 | ¥23.41130 | ¥2,341.13 |
250 | ¥21.19464 | ¥5,298.66 |
500 | ¥19.84350 | ¥9,921.75 |
1,000 | ¥18.72096 | ¥18,720.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.38486 | ¥45,962.15 |