DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
643 In Stock | 1 : ¥180.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1.52A | 5 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 76% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | - | - | - | - | |||
150 In Stock 80 Factory | 1 : ¥738.80000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 124°C | 94.6% | Through Hole | 8-DIP Module, 5 Leads, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | - | - | - | - | |||
95 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
12 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 300mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
15 In Stock | 1 : ¥669.18000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 3.13A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 92% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock | 16 : ¥743.77250 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 4.2A | 101 W | 2.25 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C (With Derating) | 93% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | - |