RPMB3.3-2.0 | |
---|---|
DigiKey Part Number | 945-RPMB3.3-2.0TR-ND - Tape & Reel (TR) 945-RPMB3.3-2.0CT-ND - Cut Tape (CT) 945-RPMB3.3-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB3.3-2.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB3.3-2.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
5 | ¥60.50600 | ¥302.53 |
10 | ¥59.62800 | ¥596.28 |
25 | ¥57.87240 | ¥1,446.81 |
50 | ¥56.11900 | ¥2,805.95 |
100 | ¥54.36610 | ¥5,436.61 |
250 | ¥52.61204 | ¥13,153.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.10464 | ¥24,552.32 |