TMV 2-15159HI | |
---|---|
DigiKey Part Number | TMV2-15159HI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2-15159HI |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 110mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2-15159HI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA, 110mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.13000 | ¥107.13 |
10 | ¥105.50000 | ¥1,055.00 |
25 | ¥103.87640 | ¥2,596.91 |
50 | ¥100.63060 | ¥5,031.53 |
100 | ¥90.89240 | ¥9,089.24 |
250 | ¥89.26956 | ¥22,317.39 |
500 | ¥87.64638 | ¥43,823.19 |