NCS1S2405SC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 3,471
Unit Price: ¥22.29000
Datasheet

NCS1S2405SC

DigiKey Part Number
811-2948-ND
Manufacturer
Manufacturer Product Number
NCS1S2405SC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS1S2405SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.45000¥69.45
5¥69.12600¥345.63
10¥68.63400¥686.34
25¥67.89520¥1,697.38
50¥66.17100¥3,308.55
100¥62.88710¥6,288.71
250¥58.86428¥14,716.07
500¥54.84150¥27,420.75
1,000¥51.39338¥51,393.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.