B0505ST16-W5

DigiKey Part Number
2725-B0505ST16-W5TR-ND - Tape & Reel (TR)
2725-B0505ST16-W5CT-ND - Cut Tape (CT)
2725-B0505ST16-W5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0505ST16-W5
Description
DC DC CONVERTER 3.3V 3.7V 5.0V 5
Customer Reference
Detailed Description
Isolated Module DC DC Converter 4 Output 3.3V 3.7V 5V 5.4V 150mA, 135mA, 100mA, 92mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
B0505ST16-W5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
4
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
3.7V
Voltage - Output 3
5V
Voltage - Output 4
5.4V
Current - Output (Max)
150mA, 135mA, 100mA, 92mA
Power (Watts)
1.99 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-55°C ~ 125°C (With Derating)
Efficiency
53%
Mounting Type
Surface Mount
Package / Case
16-SOIC Module (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
Supplier Device Package
16-SOIC
Control Features
-
Approval Agency
-
Standard Number
62368-1
Base Product Number
-